Print Page
Image is for illustrative purposes only. Please refer to product description.

70 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $17.710 |
| 5+ | $14.840 |
| 10+ | $14.200 |
| 25+ | $12.990 |
| 50+ | $12.130 |
| 100+ | $11.340 |
| 250+ | $11.290 |
Price for:Each
Minimum: 1
Multiple: 1
$17.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1590TRPBPR
Newark Part No.67T0522
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialDiecast Aluminum
External Height - Metric39.12mm
External Width - Metric79mm
External Depth - Metric112mm
IP RatingIP54
Body ColorPurple
NEMA RatingNEMA 12K
External Height - Imperial1.54"
External Width - Imperial3.11"
External Depth - Imperial4.41"
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
1590TRPB series short trapezoid diecast aluminium enclosure in standard version.
- Lap joint construction provides protection against access of dust and splashing water
- Improved EMI/RFI shielding
- Machine screws secure lid into factory tapped holes
- Low side wall draft angle (2 degrees or less) for easy P.C. board mounting
Technical Specifications
Enclosure Type
Small
External Height - Metric
39.12mm
External Depth - Metric
112mm
Body Color
Purple
External Height - Imperial
1.54"
External Depth - Imperial
4.41"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
Diecast Aluminum
External Width - Metric
79mm
IP Rating
IP54
NEMA Rating
NEMA 12K
External Width - Imperial
3.11"
Product Range
-
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
