Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part No1584T4B1RA
Newark Part No.50H5993
Product Range1584 Series
Your Part Number
Technical Datasheet
13 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $67.17 |
| 5+ | $62.71 |
| 10+ | $60.87 |
| 25+ | $58.50 |
| 50+ | $56.64 |
| 100+ | $54.69 |
Price for:Each
Minimum: 1
Multiple: 1
$67.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1584T4B1RA
Newark Part No.50H5993
Product Range1584 Series
Technical Datasheet
No. of Outlets4Outlets
Outlet TypeNEMA 5-15R
Current Rating15A
Supply Voltage VAC120V
Plug TypeNEMA 5-15P
Cable Length4.6m
Product Range1584 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 1584T4B1RA is a 4-outlet 15A heavy-duty Outlet Strip with metal housing - tough extruded aluminum case with a black powder paint coated steel cover. It is built to meet the rugged requirements of commercial and industrial use. Mounting feet (with keyhole slots) allows temporary work station mounting if desired. A red pilot light is used to indicate power ON (on units with no switch). Heavy-duty 14 gauge wire cord - 14/3 SJT type for extreme temperature ranges and integral molded plug.
- Straight plug
- Rotated outlet
- NEMA-5-15P plug and NEMA-5-15R outlet
Applications
Industrial, Power Management
Technical Specifications
No. of Outlets
4Outlets
Current Rating
15A
Plug Type
NEMA 5-15P
Product Range
1584 Series
Outlet Type
NEMA 5-15R
Supply Voltage VAC
120V
Cable Length
4.6m
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for 1584T4B1RA
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate