Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part No1583T8E1BK
Newark Part No.36C2902
Your Part Number
Technical Datasheet
102 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $102.170 |
| 5+ | $94.980 |
| 10+ | $93.810 |
| 25+ | $91.320 |
| 50+ | $88.650 |
| 100+ | $86.060 |
Price for:Each
Minimum: 1
Multiple: 1
$102.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1583T8E1BK
Newark Part No.36C2902
Technical Datasheet
No. of Outlets8Outlets
Supply Voltage VAC230V
Current Rating10A
Length - Metric482.6mm
External Width - Metric43.6mm
Cable Length - Metric-
Length - Imperial19"
External Width - Imperial1.72"
Cable Length - Imperial-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 1583T8E1BK is an International (IEC) Rack Mount Outlet Strip made of steel with black powder coated finish. Standard 19-inch rack mount. On-Off switch is rocker type with green light or a green pilot light to indicate power on. Designed for use with IEC power cords.
- Designed for power distribution from front of unit
Applications
Industrial, Power Management
Technical Specifications
No. of Outlets
8Outlets
Current Rating
10A
External Width - Metric
43.6mm
Length - Imperial
19"
Cable Length - Imperial
-
SVHC
No SVHC (25-Jun-2025)
Supply Voltage VAC
230V
Length - Metric
482.6mm
Cable Length - Metric
-
External Width - Imperial
1.72"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate