Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $23.270 |
| 5+ | $22.620 |
| 10+ | $20.450 |
| 25+ | $19.880 |
| 50+ | $19.210 |
| 100+ | $18.290 |
| 250+ | $17.860 |
Price for:Each
Minimum: 1
Multiple: 1
$23.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1554EE2GYCL
Newark Part No.28Y0164
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialPolycarbonate
External Height - Metric90.4mm
External Width - Metric90mm
External Depth - Metric90mm
IP RatingIP68
Body ColorGray
NEMA RatingNEMA 4, 4X, 6, 6P, 12, 13
External Height - Imperial3.56"
External Width - Imperial3.5"
External Depth - Imperial3.5"
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
90.4mm
External Depth - Metric
90mm
Body Color
Gray
External Height - Imperial
3.56"
External Depth - Imperial
3.5"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
Polycarbonate
External Width - Metric
90mm
IP Rating
IP68
NEMA Rating
NEMA 4, 4X, 6, 6P, 12, 13
External Width - Imperial
3.5"
Product Range
-
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
