| Quantity | Price |
|---|---|
| 1+ | $19.460 |
| 5+ | $16.650 |
| 10+ | $15.390 |
| 25+ | $14.230 |
| 50+ | $13.300 |
| 100+ | $12.550 |
Product Information
Product Overview
The 1554C2GYSL is a watertight smoked lid polycarbonate Enclosure ideally suited for mounting printed circuit boards or DIN rail mounted components. The smoked transparent polycarbonate lid allows for maximum visibility of protected internal components - with a modern smoked look. It has gasketed lid with two piece tongue and groove construction provides protection against access of oil, dust and water. The lid is secured with self-captivating - M4 stainless steel machine screws, threaded into integral stainless steel bushings for repetitive assembly and disassembly.
- UL94V-0/UL94-HB Flammability rating
- All stainless steel hardware to avoid corrosion caused by dissimilar metals
- Gasket is factory poured using high temperature with silicone rubber gasket material
- NEMA 4, 4X, 12, 13 Protection rating
Applications
Industrial
Contents
Box, Lid, 4x Cover screws and Preformed silicone gasket.
Technical Specifications
Multipurpose
119.4mm
40mm
Gray
4.7"
1.6"
No SVHC (25-Jun-2025)
Polycarbonate
65mm
IP68
NEMA 4, 4X
2.6"
-
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate