Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part No1457L1602
Newark Part No.90W0340
Your Part Number
Technical Datasheet
90 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $41.080 |
| 5+ | $36.050 |
| 10+ | $33.700 |
| 25+ | $30.830 |
| 50+ | $29.780 |
Price for:Each
Minimum: 1
Multiple: 1
$41.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1457L1602
Newark Part No.90W0340
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialExtruded Aluminum
External Height - Metric34.87mm
External Width - Metric106.9mm
External Depth - Metric191.6mm
IP RatingIP65
Body ColorTransparent
NEMA Rating-
External Height - Imperial1.37"
External Width - Imperial4.21"
External Depth - Imperial7.54"
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Enclosure Type
Small
External Height - Metric
34.87mm
External Depth - Metric
191.6mm
Body Color
Transparent
External Height - Imperial
1.37"
External Depth - Imperial
7.54"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
Extruded Aluminum
External Width - Metric
106.9mm
IP Rating
IP65
NEMA Rating
-
External Width - Imperial
4.21"
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate