Print Page
Image is for illustrative purposes only. Please refer to product description.

158 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $30.050 |
| 5+ | $25.680 |
| 10+ | $24.000 |
| 25+ | $22.550 |
| 50+ | $21.070 |
| 100+ | $20.510 |
Price for:Each
Minimum: 1
Multiple: 1
$30.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1457C801BK
Newark Part No.04N9976
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialExtruded Aluminum
External Height - Metric30.48mm
External Width - Metric59mm
External Depth - Metric80mm
IP RatingIP65
Body ColorBlack
NEMA Rating-
External Height - Imperial1.2"
External Width - Imperial2.32"
External Depth - Imperial3.15"
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 1457C801BK is a Watertight Extruded Enclosure with end panels, made of die-cast aluminium with black powder painted finish. Designed to house PC boards or for equipment interfacing, PC boards mount horizontally by sliding into internal slots extruded into the enclosure body. Extruded aluminium body includes a recessed area for labels or membrane keypad. End panels are rugged yet easy to machine die-cast aluminium with full perimeter self-adhesive gaskets.
- Rugged body constructed from one piece, extruded aluminium with a minimum thickness of 0.06"
- Designed to meet IP65 ratings
- Two die-cast aluminium end panels - Painted in a durable, black satin powder paint
- Hardware and self-adhesive feet
Applications
Industrial
Technical Specifications
Enclosure Type
Small
External Height - Metric
30.48mm
External Depth - Metric
80mm
Body Color
Black
External Height - Imperial
1.2"
External Depth - Imperial
3.15"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
Extruded Aluminum
External Width - Metric
59mm
IP Rating
IP65
NEMA Rating
-
External Width - Imperial
2.32"
Product Range
-
Technical Docs (3)
Alternatives for 1457C801BK
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
