Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part No1455RAL-10
Newark Part No.73J3557
Your Part Number
Technical Datasheet
4 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $32.530 |
| 5+ | $27.830 |
| 10+ | $26.010 |
| 25+ | $23.790 |
| 50+ | $22.260 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
$32.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1455RAL-10
Newark Part No.73J3557
Technical Datasheet
Accessory TypeEnd Panel
Plate TypeEnd
Plate MaterialAluminum
Plate ColorTransparent
For Use WithExtruded Aluminum Enclosures, 1455R Series
External Depth - Metric-
External Width - Metric-
External Height - Metric-
External Depth - Imperial-
External Width - Imperial-
External Height - Imperial-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Accessory Type
End Panel
Plate Material
Aluminum
For Use With
Extruded Aluminum Enclosures, 1455R Series
External Width - Metric
-
External Depth - Imperial
-
External Height - Imperial
-
SVHC
No SVHC (25-Jun-2025)
Plate Type
End
Plate Color
Transparent
External Depth - Metric
-
External Height - Metric
-
External Width - Imperial
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate