Print Page
Image is for illustrative purposes only. Please refer to product description.

10 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $19.820 |
| 5+ | $16.930 |
| 10+ | $15.830 |
| 25+ | $14.470 |
| 50+ | $13.530 |
| 100+ | $12.760 |
Price for:Each
Minimum: 1
Multiple: 1
$19.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1455DBBK-10
Newark Part No.85W3670
Technical Datasheet
Accessory TypeOpen Bezel
For Use With1455D601 & 1455D801 PCB Box Aluminum Enclosures
External Height - Metric-
External Width - Metric-
External Depth - Metric-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Accessory Type
Open Bezel
External Height - Metric
-
External Depth - Metric
-
SVHC
No SVHC (04-Feb-2026)
For Use With
1455D601 & 1455D801 PCB Box Aluminum Enclosures
External Width - Metric
-
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
