Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part No1455CAL-10
Newark Part No.89C9391
Your Part Number
Technical Datasheet
90 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 10+ | $7.11 |
| 25+ | $6.33 |
| 50+ | $5.67 |
| 100+ | $5.00 |
Price for:Each
Minimum: 10
Multiple: 10
$71.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1455CAL-10
Newark Part No.89C9391
Technical Datasheet
Plate TypeEnd
Accessory TypeEnd Panel
Plate MaterialAluminum
Plate ColorTransparent
For Use WithExtruded Aluminum Enclosures, 1455C Series
External Depth - Metric-
External Width - Metric-
External Height - Metric-
External Depth - Imperial-
External Width - Imperial-
External Height - Imperial-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Plate Type
End
Plate Material
Aluminum
For Use With
Extruded Aluminum Enclosures, 1455C Series
External Width - Metric
-
External Depth - Imperial
-
External Height - Imperial
-
SVHC
No SVHC (25-Jun-2025)
Accessory Type
End Panel
Plate Color
Transparent
External Depth - Metric
-
External Height - Metric
-
External Width - Imperial
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate