Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part No1421NP100
Newark Part No.90B3674
Your Part Number
Technical Datasheet
14 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $76.520 |
| 5+ | $67.530 |
| 10+ | $66.510 |
| 25+ | $64.310 |
| 50+ | $58.620 |
| 100+ | $56.800 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$76.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The 1421NP100 is a round hole Clip Nut for use with round punched hole rails. 10 to 32 clip nuts for punched (round hole) panel rails and holding strength.
- Zinc-plated finish
Applications
Industrial
Technical Specifications
Accessory Type
Clip Nut
Thread Size - Imperial
10-32
Product Range
-
Thread Size - Metric
-
For Use With
Round punched hole rails
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate