Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerHAMMOND
Manufacturer Part No1421ABK25
Newark Part No.09K7557
Technical Datasheet
Accessory TypePan Head Screw
Thread Size - Metric-
Thread Size - Imperial10-32
For Use WithRacks & Rack Cabinets
Product Range-
SVHCNo SVHC (16-Jan-2020)
Product Overview
The 1421ABK25 is a black Rack Screw with nylon washer. The 1421ABK series screw provides a standard 0.625-inch rack screws length with 10-32 threads. The screw itself features a slotted and Phillips oval head and is finished in black oxide.
Applications
Industrial
Contents
25 Rack screws, Factory-installed nylon washer.
Technical Specifications
Accessory Type
Pan Head Screw
Thread Size - Imperial
10-32
Product Range
-
Thread Size - Metric
-
For Use With
Racks & Rack Cabinets
SVHC
No SVHC (16-Jan-2020)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
