Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No59125-010
Newark Part No.05M4575
Product Range59125 Series
Your Part Number
No Longer Available
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No59125-010
Newark Part No.05M4575
Product Range59125 Series
Technical Datasheet
Sensor MountingFlange
Supply Current500mA
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range59125 Series
SVHCTo Be Advised
Product Overview
The 59125-010 is a flange mounting Reed Sensor with SPST normally open contacts and integral terminal pins. It's case design enables screw or adhesive mounting. It is capable of switching up to 265VAC/300VDC at 10VA. Hermetically sealed, magnetically operated contacts continue to operate long after optical and other technologies fail due to contamination. Operates through non-ferrous materials such as wood, plastic or aluminum. The molded in terminal pins accept push on connector or wire wrap.
- Magnetically-operated proximity sensor
- Case design allows screw down or adhesive mounting
- Customer-defined sensitivity
- No standby power requirement
Applications
Sensing & Instrumentation, Security, Industrial, Automation & Process Control
Technical Specifications
Sensor Mounting
Flange
Operating Temperature Min
-40°C
Product Range
59125 Series
Supply Current
500mA
Operating Temperature Max
105°C
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
