Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No59085-040
Newark Part No.05M4572
Your Part Number
Technical Datasheet
184 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.420 |
| 25+ | $6.470 |
| 100+ | $5.780 |
| 250+ | $5.460 |
| 500+ | $5.130 |
| 1000+ | $4.900 |
Price for:Each
Minimum: 1
Multiple: 1
$8.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No59085-040
Newark Part No.05M4572
Technical Datasheet
Sensor MountingPanel Mount
Supply Current500mA
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
SVHCTo Be Advised
Product Overview
The 59085-040 is a Proximity Magnetic Sensor with SPST-NC contact. This panel mount sensor operates when ferrous vane passes through slot. Its hermetically sealed, magnetically operated contacts continue to operate long after optical and other technologies fail due to contamination. Suitable for position and limit sensing, linear actuators and shaft rotation sensing.
- 750mm Cable length
- Sensor and magnet contained in single housing
- Quick and reliable single screw mounting with location feature
- No standby power requirement
Applications
Sensing & Instrumentation, Security, Automation & Process Control
Technical Specifications
Sensor Mounting
Panel Mount
Operating Temperature Min
-40°C
Product Range
-
Supply Current
500mA
Operating Temperature Max
105°C
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability