Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $5.05 |
| 10+ | $4.31 |
| 25+ | $4.03 |
| 50+ | $3.84 |
| 100+ | $3.65 |
| 500+ | $3.29 |
| 1000+ | $3.16 |
| 2500+ | $3.01 |
Product Information
Product Overview
The 59070-010 is a small plastic Barrel Sensor with a M8 x 1.25 thread and 38.1mm long. This sensor features SPST standard normally open contacts. It is capable of switching up to 265VAC/300VDC at 10VA and operates through non-ferrous materials such as wood, plastic or aluminum. Simple installation and adjustment using supplied retaining nuts. Well suited for usage in high-moisture and contaminated environments. The non-contact solution, aesthetically more appealing than push-button or lever mechanical-type switches and ideal for battery-powered applications as the contacts do not draw power when in the non-activated state. The reed contacts of the sensor last for millions of operating cycles under micro-controller voltage and current logic-level loads.
- Magnetically-operated proximity sensor
- Threaded barrel with retaining nuts
- Excellent for switching microcontroller logic level loads
- Customer-defined sensitivity
Applications
Sensing & Instrumentation, Security, Industrial, Automation & Process Control, Power Management
Technical Specifications
20.32mm
500mA
105°C
To Be Advised
Cable
-40°C
-
Technical Docs (2)
Alternatives for 59070-010
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate