Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No59065-020
Newark Part No.19M8515
Your Part Number
Technical Datasheet
812 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.470 |
| 10+ | $4.660 |
| 25+ | $4.360 |
| 50+ | $4.150 |
| 100+ | $3.950 |
| 500+ | $3.560 |
| 1000+ | $3.420 |
| 2500+ | $3.260 |
Price for:Each
Minimum: 1
Multiple: 1
$5.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No59065-020
Newark Part No.19M8515
Technical Datasheet
Sensor TypeReed Sensor
Sensing Distance Max-
Sensor MountingCable
Supply Current500mA
Operating Temperature Min-20°C
Operating Temperature Max105°C
Product Range-
SVHCTo Be Advised
Product Overview
The 59065-020 is a small plastic Barrel Sensor with a 5/16-inch x 24 thread and 38.1mm long. This sensor features SPST high voltage normally open contacts and is capable of switching up to 265VAC/300VDC at 10VA. This sensor operates through non-ferrous materials such as wood, plastic or aluminum with simple installation and adjustment using supplied retaining nuts.
- Magnetically-operated proximity sensor
- Threaded barrel with retaining nuts
- Excellent for switching microcontroller logic level loads
- Customer-defined sensitivity
Applications
Sensing & Instrumentation, Security, Industrial, Automation & Process Control
Technical Specifications
Sensor Type
Reed Sensor
Sensor Mounting
Cable
Operating Temperature Min
-20°C
Product Range
-
Sensing Distance Max
-
Supply Current
500mA
Operating Temperature Max
105°C
SVHC
To Be Advised
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability