Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No55075-00-02-A
Newark Part No.50H8223
Product Range55075 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 250+ | $23.220 |
Price for:Each
Minimum: 500
Multiple: 100
$11,610.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No55075-00-02-A
Newark Part No.50H8223
Product Range55075 Series
Technical Datasheet
Supply Voltage Min-25VDC
Supply Voltage Max25.2VDC
Sensor TerminalsWire Leads
Operating Temperature Min-40°C
Operating Temperature Max85°C
Speed Sensor Type-
Output Voltage (Peak to Peak)-
Inductance-
Gear Pitch Range-
Coil Resistance Min-
Coil Resistance Max-
Housing Diameter-
Surface Speed-
Product Range55075 Series
SVHCTo Be Advised
Technical Specifications
Supply Voltage Min
-25VDC
Sensor Terminals
Wire Leads
Operating Temperature Max
85°C
Output Voltage (Peak to Peak)
-
Gear Pitch Range
-
Coil Resistance Max
-
Surface Speed
-
SVHC
To Be Advised
Supply Voltage Max
25.2VDC
Operating Temperature Min
-40°C
Speed Sensor Type
-
Inductance
-
Coil Resistance Min
-
Housing Diameter
-
Product Range
55075 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate