Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerH S MARSTON
Manufacturer Part No890SP-02500-A-100
Newark Part No.15J9647
Technical Datasheet
No Longer Available
Product Information
ManufacturerH S MARSTON
Manufacturer Part No890SP-02500-A-100
Newark Part No.15J9647
Technical Datasheet
Thermal Resistance0.05°C/W
Packages Cooled-
External Width - Metric101.6mm
External Height - Metric32mm
External Length - Metric250mm
External Diameter - Metric-
Heat Sink MaterialAluminium
External Width - Imperial4"
External Height - Imperial1.26"
External Length - Imperial9.84"
External Diameter - Imperial-
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The 890SP-02500-A-100 is a 250mm force-cooled Heat Sink with aluminum, surface mount, 0.05°C/W thermal resistance. This heat sink features latest generation extrusion technology, exceptional fin height/space ratio, increased thermal performance from a lower mass.
- Optimum performance achieved when force air cooled
- Exceptional fin height/space ratio
- Increased thermal performance from a lower mass
- Optimum performance achieved when force air cooled
- 0.05°C/W
Applications
HVAC
Technical Specifications
Thermal Resistance
0.05°C/W
External Width - Metric
101.6mm
External Length - Metric
250mm
Heat Sink Material
Aluminium
External Height - Imperial
1.26"
External Diameter - Imperial
-
SVHC
No SVHC (23-Jan-2024)
Packages Cooled
-
External Height - Metric
32mm
External Diameter - Metric
-
External Width - Imperial
4"
External Length - Imperial
9.84"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate