Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerH S MARSTON
Manufacturer Part No10DN-01000-C-1SX
Newark Part No.08WX9513
Product Range10DN
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerH S MARSTON
Manufacturer Part No10DN-01000-C-1SX
Newark Part No.08WX9513
Product Range10DN
Technical Datasheet
Thermal Resistance2.3°C/W
Packages CooledTO-3
External Width - Metric124mm
External Height - Metric26.7mm
External Length - Metric100mm
External Diameter - Metric-
Heat Sink MaterialAluminium
External Width - Imperial4.88"
External Height - Imperial1.05"
External Length - Imperial3.94"
External Diameter - Imperial-
Product Range10DN
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Thermal Resistance
2.3°C/W
External Width - Metric
124mm
External Length - Metric
100mm
Heat Sink Material
Aluminium
External Height - Imperial
1.05"
External Diameter - Imperial
-
SVHC
No SVHC (19-Jan-2021)
Packages Cooled
TO-3
External Height - Metric
26.7mm
External Diameter - Metric
-
External Width - Imperial
4.88"
External Length - Imperial
3.94"
Product Range
10DN
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate