Product Information
Product Overview
The GDS-1054B is a 4-channel 50MHz Digital Storage Oscilloscope equipped with analog signal input terminals by four channels (50MHz only equipped 4 channels input). The maximum sampling rate for each single channel is 1GSa/s and the memory depth is 10Mpts per channel independently. The waveform update rate is 50,000wfms/s, which helps users to precisely observe the detailed waveform variation. Additionally, 7-inch WVGA color LCD display and the 256 color gradient display function together allow waveforms to be observed with the senses of transparency and gradation. With respect to the horizontal time scale adjustment knob and trigger level adjustment knob, GW Instek provides a very thoughtful design - the zero key function, which allows engineers to work more effectively. For mathematical analysis mode, 1Mpts FFT signal display makes the dull frequency domain signal analysis more delicate.
- Waveform update rate up to 50,000wfms/s
- 256 Color gradient display
- 10M Memory depth per channel independently
- 1M FFT mathematical sampling analysis mode
- Zoom in/play and pause function
- 1GSa/s Maximum sampling rate
- 10M Maximum memory depth for each channel
- 7" 800 x 480 WVGA LCD display
- 256 Color gradient display function to strengthen waveform performance
- 1Mpts FFT frequency domain signal display
- Zero key function for horizontal time, vertical voltage and triggering
- Compact and innovative exterior design
- Diversified trigger functions
- X-Y mode display
- Go/NoGo function
- Digital voltage meter function
- Data log function
- Digital filter function
- 36 Measurement parameter selections
- OpenWave connection software
Applications
Test & Measurement
Technical Specifications
GDS-1000B Series
50MHz
10 Mpts
WVGA LCD Color
-
No SVHC (17-Jan-2022)
4 Channel
1GSPS
5ns
One 70MHz GTP-070A-4 Passive Probe Per Channel (10:1 Switchable), Power Cord, User Manual
US
Technical Docs (2)
Legislation and Environmental
Product Compliance Certificate