Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGUARDIAN ELECTRIC
Manufacturer Part NoTP8X16-I-24D
Newark Part No.03M5750
Product RangeTP8X16 Series
Your Part Number
Technical Datasheet
15 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $65.85 |
| 5+ | $63.89 |
| 10+ | $61.93 |
| 25+ | $58.67 |
| 50+ | $55.41 |
| 100+ | $52.15 |
| 250+ | $48.89 |
Price for:Each
Minimum: 1
Multiple: 1
$65.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGUARDIAN ELECTRIC
Manufacturer Part NoTP8X16-I-24D
Newark Part No.03M5750
Product RangeTP8X16 Series
Technical Datasheet
Coil Voltage24VDC
Holding Force - Metric27.801N
Holding Force27.801N
Solenoid OperationPush
Coil Resistance36.1ohm
Coil Power Continuous16.8W
Solenoid Duty CycleIntermittent
External Diameter25.4mm
External Length51.8mm
Product RangeTP8X16 Series
SVHCTo Be Advised
Product Overview
The TP8X16-I-24D is a 665mA push-type DC Tubular Solenoid with (ON time)/(ON + OFF time) x 100 intermitted duty cycle. It has L-shaped bracket, nut and lock washer (provided) or mount directly to threaded bushing.
Applications
Industrial
Notes
Exceeding the duty cycle rating may result in overheating and solenoid failure.
Technical Specifications
Coil Voltage
24VDC
Holding Force
27.801N
Coil Resistance
36.1ohm
Solenoid Duty Cycle
Intermittent
External Length
51.8mm
SVHC
To Be Advised
Holding Force - Metric
27.801N
Solenoid Operation
Push
Coil Power Continuous
16.8W
External Diameter
25.4mm
Product Range
TP8X16 Series
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate