Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGUARDIAN ELECTRIC
Manufacturer Part NoT3.5X9-I-24D
Newark Part No.24F2971
Product RangeT3.5X9 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 10+ | $75.920 |
| 25+ | $73.960 |
| 50+ | $70.070 |
| 100+ | $62.920 |
| 250+ | $56.630 |
Price for:Each
Minimum: 15
Multiple: 1
$1,138.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGUARDIAN ELECTRIC
Manufacturer Part NoT3.5X9-I-24D
Newark Part No.24F2971
Product RangeT3.5X9 Series
Technical Datasheet
Coil Voltage24VDC
Coil Resistance122ohm
Coil Power Continuous5W
Holding Force - Metric5.838N
Holding Force5.838N
Solenoid OperationPull
Solenoid Duty CycleIntermittent
External Diameter11.13mm
External Length29.97mm
Product RangeT3.5X9 Series
SVHCTo Be Advised
Technical Specifications
Coil Voltage
24VDC
Coil Power Continuous
5W
Holding Force
5.838N
Solenoid Duty Cycle
Intermittent
External Length
29.97mm
SVHC
To Be Advised
Coil Resistance
122ohm
Holding Force - Metric
5.838N
Solenoid Operation
Pull
External Diameter
11.13mm
Product Range
T3.5X9 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate