Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGUARDIAN ELECTRIC
Manufacturer Part No4HD-I-110D
Newark Part No.20M0332
Product Range4HD Series
Your Part Number
Technical Datasheet
3 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $71.500 |
| 5+ | $64.640 |
| 10+ | $63.650 |
| 25+ | $62.010 |
| 50+ | $58.740 |
| 100+ | $52.740 |
Price for:Each
Minimum: 1
Multiple: 1
$71.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGUARDIAN ELECTRIC
Manufacturer Part No4HD-I-110D
Newark Part No.20M0332
Product Range4HD Series
Technical Datasheet
Frame TypeD Type / Box Type
Solenoid OperationPush
Solenoid Duty CycleIntermittent
Holding Force-
Coil Voltage110VDC
Coil Resistance-
Coil Power Continuous-
Product Range4HD Series
SVHCTo Be Advised
Technical Specifications
Frame Type
D Type / Box Type
Solenoid Duty Cycle
Intermittent
Coil Voltage
110VDC
Coil Power Continuous
-
SVHC
To Be Advised
Solenoid Operation
Push
Holding Force
-
Coil Resistance
-
Product Range
4HD Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate