Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGUARDIAN ELECTRIC
Manufacturer Part No4HD-C-120A
Newark Part No.20M0330
Product Range4HD Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 10+ | $59.320 |
| 25+ | $56.200 |
| 50+ | $53.080 |
| 100+ | $49.940 |
| 250+ | $46.820 |
Price for:Each
Minimum: 19
Multiple: 1
$1,127.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGUARDIAN ELECTRIC
Manufacturer Part No4HD-C-120A
Newark Part No.20M0330
Product Range4HD Series
Technical Datasheet
Frame TypeD Type / Box Type
Solenoid OperationPull
Solenoid Duty CycleContinuous
Holding Force22.241N
Holding Force - Metric22.241N
Coil Voltage120VAC
Coil Resistance73ohm
Coil Power Continuous31W
Product Range4HD Series
SVHCTo Be Advised
Product Overview
The 4HD-C-120A is a 258mA AC Frame Solenoid with 100% ON time continuous duty cycle. It has threaded holes in the frame.
Applications
Industrial
Notes
Exceeding the duty cycle rating or not allowing the plunger to fully seat may result in overheating and solenoid failure.
Technical Specifications
Frame Type
D Type / Box Type
Solenoid Duty Cycle
Continuous
Holding Force - Metric
22.241N
Coil Resistance
73ohm
Product Range
4HD Series
Solenoid Operation
Pull
Holding Force
22.241N
Coil Voltage
120VAC
Coil Power Continuous
31W
SVHC
To Be Advised
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate