Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGUARDIAN ELECTRIC
Manufacturer Part No28-C-12D
Newark Part No.24F221
Product Range28 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 50+ | $28.510 |
| 100+ | $25.630 |
| 250+ | $23.850 |
Price for:Each
Minimum: 57
Multiple: 1
$1,625.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGUARDIAN ELECTRIC
Manufacturer Part No28-C-12D
Newark Part No.24F221
Product Range28 Series
Technical Datasheet
Frame TypeD Type / Box Type
Holding Force - Metric21.129N
Holding Force21.129N
Solenoid OperationPull
Coil Voltage12VDC
Solenoid Duty CycleContinuous
Coil Resistance29.8ohm
Coil Power Continuous5.1W
Product Range28 Series
SVHCTo Be Advised
Product Overview
The 28-C-12D is a Solenoid with pull operation. Duty cycle expressed in percent, is the ratio of on time to total time of a cycle operation. When specifying the duty cycle of an operation, either the ON time or OFF time or both must be specifically stated. The speed of operation of a DC solenoid is dependent upon the input power (NI) and the stroke and the load against which it operates and to some degree upon its orientation. Conversely any decrease in load and stroke or increase in NI will shorten operate time.
- Threaded holes in the frame
Applications
Industrial
Technical Specifications
Frame Type
D Type / Box Type
Holding Force
21.129N
Coil Voltage
12VDC
Coil Resistance
29.8ohm
Product Range
28 Series
Holding Force - Metric
21.129N
Solenoid Operation
Pull
Solenoid Duty Cycle
Continuous
Coil Power Continuous
5.1W
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
