Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGUARDIAN ELECTRIC
Manufacturer Part No14-C-120A
Newark Part No.03M5779
Product Range14 Series
Your Part Number
No Longer Available
Product Information
ManufacturerGUARDIAN ELECTRIC
Manufacturer Part No14-C-120A
Newark Part No.03M5779
Product Range14 Series
Technical Datasheet
Holding Force44.5N
Coil Voltage120VAC
Holding Force - Metric44.482N
Solenoid OperationPull
Coil Resistance18ohm
Coil Power Continuous63VA
Solenoid Duty CycleContinuous
Product Range14 Series
SVHCTo Be Advised
Product Overview
The 14-C-120A is a 63VA/120VAC laminated AC frame Solenoid with pull operation, continuous duty cycle and 18Ω coil resistance.
- Holes in integral mounting bracket
Applications
Industrial
Notes
Exceeding the duty cycle rating or not allowing the plunger to fully seat may result in overheating and solenoid failure.
Technical Specifications
Holding Force
44.5N
Holding Force - Metric
44.482N
Coil Resistance
18ohm
Solenoid Duty Cycle
Continuous
SVHC
To Be Advised
Coil Voltage
120VAC
Solenoid Operation
Pull
Coil Power Continuous
63VA
Product Range
14 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
