Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGUARDIAN ELECTRIC
Manufacturer Part No11L-C-12D
Newark Part No.95F7088
Product Range11L Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 10+ | $71.83 |
| 25+ | $69.75 |
| 50+ | $66.30 |
| 100+ | $59.74 |
| 250+ | $55.25 |
Price for:Each
Minimum: 15
Multiple: 1
$1,077.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGUARDIAN ELECTRIC
Manufacturer Part No11L-C-12D
Newark Part No.95F7088
Product Range11L Series
Technical Datasheet
Frame TypeD Type / Box Type
Coil Voltage12VDC
Coil Resistance35ohm
Coil Power Continuous4.3W
Holding Force - Metric26.689N
Holding Force26.689N
Solenoid OperationPull
Solenoid Duty CycleContinuous
Product Range11L Series
SVHCTo Be Advised
Technical Specifications
Frame Type
D Type / Box Type
Coil Resistance
35ohm
Holding Force - Metric
26.689N
Solenoid Operation
Pull
Product Range
11L Series
Coil Voltage
12VDC
Coil Power Continuous
4.3W
Holding Force
26.689N
Solenoid Duty Cycle
Continuous
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate