Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGRAYHILL
Manufacturer Part No84S-AC2-112-N
Newark Part No.14M6862
Product Range84S Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 100+ | $103.180 |
| 250+ | $99.670 |
Price for:Each
Minimum: 100
Multiple: 1
$10,318.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGRAYHILL
Manufacturer Part No84S-AC2-112-N
Newark Part No.14M6862
Product Range84S Series
Technical Datasheet
Product Range84S Series
Keypad Array3 x 4
Keypad OutputSP / Common Bus
Housing MaterialSilicone Rubber
Contact Current Max10mA
Contact Voltage DC Nom24V
No. of Keys12
Panel Cutout Width59.7mm
Panel Cutout Height78.8mm
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 84S series Sealed Standard Keypad made of water-proof silicone rubber. This series comes with shielded or non-shielded versions. It has grade FR15U ABS Cycolac buttons, phosphor bronze mounting studs and stainless steel contact dome. It also comes with passivated stainless steel hex nut and aluminium foil EMI shield as optional. The shielded keypads have a conductive gasket will generally increase the shielding, depending on the size and shape of the gasket and its material.
- 10Ω Maximum contact resistance compatible to MOS, TTL and DTL
- 4ms Maximum at make and 10ms at break contact bounce
- 1000MΩ Insulation resistance
- -55 to 85°C Operating temperature range
Applications
Industrial
Technical Specifications
Product Range
84S Series
Keypad Output
SP / Common Bus
Contact Current Max
10mA
No. of Keys
12
Panel Cutout Height
78.8mm
Keypad Array
3 x 4
Housing Material
Silicone Rubber
Contact Voltage DC Nom
24V
Panel Cutout Width
59.7mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
