Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGRAYHILL
Manufacturer Part No76HPSB08GWT
Newark Part No.63K8223
Product Range76HP Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 10+ | $7.64 |
| 25+ | $6.68 |
| 50+ | $5.88 |
| 100+ | $5.61 |
| 250+ | $5.35 |
| 500+ | $4.95 |
| 1000+ | $4.75 |
Price for:Each
Minimum: 12
Multiple: 12
$91.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGRAYHILL
Manufacturer Part No76HPSB08GWT
Newark Part No.63K8223
Product Range76HP Series
Technical Datasheet
No. of Circuits8Circuits
Switch Actuator StylePiano Key
Switch MountingSurface Mount
Contact ConfigurationSPST
Contact Voltage DC Max30V
Pitch Spacing2.54mm
Contact Current DC Max150mA
Product Range76HP Series
Switch TypeDIP Unsealed
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Circuits
8Circuits
Switch Mounting
Surface Mount
Contact Voltage DC Max
30V
Contact Current DC Max
150mA
Switch Type
DIP Unsealed
Switch Actuator Style
Piano Key
Contact Configuration
SPST
Pitch Spacing
2.54mm
Product Range
76HP Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate