Print Page
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $61.880 |
| 5+ | $58.790 |
| 10+ | $55.690 |
Price for:Each
Minimum: 2
Multiple: 1
$123.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGRAYHILL
Manufacturer Part No71BDF30-03-1-AJS
Newark Part No.25T5810
Product Range71 Series
Technical Datasheet
No. of Switch Positions-
No. of Poles1 Pole
Angle of Throw30°
Contact Current AC Max300mA
Contact Voltage AC Max115V
Product Range71 Series
IlluminationNon Illuminated
Contact Current DC Max-
Contact Voltage DC Max-
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
No. of Switch Positions
-
Angle of Throw
30°
Contact Voltage AC Max
115V
Illumination
Non Illuminated
Contact Voltage DC Max
-
No. of Poles
1 Pole
Contact Current AC Max
300mA
Product Range
71 Series
Contact Current DC Max
-
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate