Print Page
108 In Stock
25 more incoming. You can reserve stock now
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $55.590 |
| 5+ | $51.700 |
| 10+ | $50.030 |
Price for:Each
Minimum: 1
Multiple: 1
$55.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGRAYHILL
Manufacturer Part No71BD36-3119
Newark Part No.14M6850
Product Range71 Series
Technical Datasheet
No. of Switch Positions10 Position
No. of Poles-
Angle of Throw36°
Contact Current AC Max3A
Contact Voltage AC Max-
Product Range71 Series
IlluminationNon Illuminated
Contact Current DC Max125mA
Contact Voltage DC Max30V
SVHCNo SVHC (17-Jan-2022)
Product Overview
The 71BD36-3119 is a Rotary Mechanical Encoder Switch with non-shorting wiping contacts and 1/4-inch adjustable stops. The 71 series switch is made up of diallyl per MIL-M-14 base, thermoplastic rotor mounting plate, gold-plated phosphor bronze rotor contact and gold plate over silver plate brass terminals.
- 100mΩ Maximum contact resistance
- 10000MΩ Average insulation resistance
Applications
Industrial, Defence, Military & Aerospace
Technical Specifications
No. of Switch Positions
10 Position
Angle of Throw
36°
Contact Voltage AC Max
-
Illumination
Non Illuminated
Contact Voltage DC Max
30V
No. of Poles
-
Contact Current AC Max
3A
Product Range
71 Series
Contact Current DC Max
125mA
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability