Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGRAYHILL
Manufacturer Part No70-OAC5A
Newark Part No.87F3672
Your Part Number
Technical Datasheet
97 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $20.360 |
| 5+ | $19.860 |
| 10+ | $19.340 |
| 25+ | $18.320 |
| 50+ | $17.300 |
| 100+ | $16.280 |
| 250+ | $15.680 |
Price for:Each
Minimum: 1
Multiple: 1
$20.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The 70-OAC5A is a standard AC Output Module features normally closed, random turn-on module. Meets the requirements of IEEE 472, surge withstanding capability test transient protection. OpenLine module provides replaceable 5 x 20mm glass fuses.
- Zero crossing turn-on
- Optical isolation
- Built-in status LED
Applications
Automation & Process Control
Technical Specifications
Current Rating
3.5A
SVHC
No SVHC (17-Jan-2022)
Product Range
-
Technical Docs (2)
Alternatives for 70-OAC5A
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate