Print Page
99 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $27.650 |
| 5+ | $26.960 |
| 10+ | $26.270 |
| 25+ | $25.570 |
| 50+ | $24.870 |
| 100+ | $24.180 |
| 250+ | $23.490 |
Price for:Each
Minimum: 1
Multiple: 1
$27.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGRAYHILL
Manufacturer Part No56DP36-01-2-AJN
Newark Part No.14M6788
Product Range56 Series
Technical Datasheet
No. of Switch Positions5 Position
No. of Poles2 Pole
Angle of Throw36°
Contact Current AC Max200mA
Contact Voltage AC Max115V
Product Range56 Series
IlluminationNon Illuminated
Contact Current DC Max200mA
Contact Voltage DC Max30V
SVHCNo SVHC (17-Jan-2022)
Product Overview
The 56 series Single Deck Rotary Switch has extremely rugged construction and virtually limitless configurations. It has shorting or non-shorting wiping contacts with over 25 grams of contact force, flat opposite contacting position of pole number one, full circle of terminals, regardless of number of active positions. It is available with a screwdriver slotted shaft with dimensions. Available in the styles, angles of throw and pole/positions combinations shown in the choice and limitations chart.
- Meets MIL-S-3786
- Requires minimum distance behind the panel
- Adjustable stop types provide prototypes immediately
Applications
Defence, Military & Aerospace, Industrial
Technical Specifications
No. of Switch Positions
5 Position
Angle of Throw
36°
Contact Voltage AC Max
115V
Illumination
Non Illuminated
Contact Voltage DC Max
30V
No. of Poles
2 Pole
Contact Current AC Max
200mA
Product Range
56 Series
Contact Current DC Max
200mA
SVHC
No SVHC (17-Jan-2022)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability