Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3.620 |
| 10+ | $3.090 |
| 25+ | $2.900 |
| 50+ | $2.790 |
| 100+ | $2.750 |
| 250+ | $2.660 |
| 500+ | $2.480 |
| 1000+ | $2.190 |
Price for:Each
Minimum: 1
Multiple: 1
$3.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGRAYHILL
Manufacturer Part No11K5020-KCAB
Newark Part No.11C3975
Technical Datasheet
Shaft TypeRound Shaft
Shaft Diameter6.35mm
Knob MaterialABS (Acrylonitrile Butadiene Styrene)
Knob / Dial StyleRound with Indicator Notch
Knob Diameter40.01mm
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Shaft Type
Round Shaft
Knob Material
ABS (Acrylonitrile Butadiene Styrene)
Knob Diameter
40.01mm
SVHC
No SVHC (25-Jun-2025)
Shaft Diameter
6.35mm
Knob / Dial Style
Round with Indicator Notch
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
