Print Page
USB3130-30-A
USB Connector, Micro USB Type B, USB 2.0, Receptacle, 5 Positions, Through Hole Mount, Vertical
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGCT
Manufacturer Part NoUSB3130-30-ACopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.
Full Reel16X9664
Cut Tape73T7896
Product RangeUSB3130 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1500 | $0.664 | $996.00 |
| Total Price | $996.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1500+ | $0.664 |
Full Reel
| Quantity | Price |
|---|---|
| 1500+ | $0.669 |
| 3000+ | $0.621 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGCT
Manufacturer Part NoUSB3130-30-ACopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.
Full Reel16X9664
Cut Tape73T7896
Product RangeUSB3130 Series
Technical Datasheet
USB Connector TypeMicro USB Type B
USB StandardUSB 2.0
No. of Positions5Positions
Connector MountingThrough Hole Mount
OrientationVertical
Contact MaterialCopper Alloy
Product RangeUSB3130 Series
SVHCNo SVHC (17-Jan-2023)
Product Overview
The USB3130-30-A is a micro-USB type-B Receptacle Connector with UL94V-0 flame-rated LCP black housing and through-hole shell stakes.
- Top Entry
- USB 2.0 Version
- Vertical Orientation
- Gold-plated Copper Alloy Contact Terminal
Applications
Computers & Computer Peripherals
Technical Specifications
USB Connector Type
Micro USB Type B
Gender
Receptacle
Connector Mounting
Through Hole Mount
Contact Material
Copper Alloy
SVHC
No SVHC (17-Jan-2023)
USB Standard
USB 2.0
No. of Positions
5Positions
Orientation
Vertical
Product Range
USB3130 Series
Alternatives for USB3130-30-A
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
