Print Page
PB020E000A440AA
Motor Run Capacitor, Metallized PP, Can, 2 µF, ± 6%, Panel Mount, 440 V
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCAPCOM
Manufacturer Part NoPB020E000A440AA
Newark Part No.38P7613
Product RangeGEM III PB Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 25+ | $10.340 |
| 50+ | $10.120 |
| 100+ | $9.910 |
| 250+ | $9.690 |
| 500+ | $9.150 |
Price for:Each
Minimum: 25
Multiple: 25
$258.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAPCOM
Manufacturer Part NoPB020E000A440AA
Newark Part No.38P7613
Product RangeGEM III PB Series
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageCan
Capacitance2µF
Capacitance Tolerance± 6%
Capacitor MountingPanel Mount
Voltage(AC)440V
Capacitor TerminalsQuick Connect
Lead Spacing20.57mm
dv/dt Rating-
Product Diameter31.75mm
Product Height39.63mm
Product RangeGEM III PB Series
Operating Temperature Min-40°C
Operating Temperature Max70°C
SVHCTo Be Advised
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
2µF
Capacitor Mounting
Panel Mount
Capacitor Terminals
Quick Connect
dv/dt Rating
-
Product Height
39.63mm
Operating Temperature Min
-40°C
SVHC
To Be Advised
Capacitor Case / Package
Can
Capacitance Tolerance
± 6%
Voltage(AC)
440V
Lead Spacing
20.57mm
Product Diameter
31.75mm
Product Range
GEM III PB Series
Operating Temperature Max
70°C
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate