Print Page
M614A30161
Capacitor Mounting Bracket, Wrap-Around, 1.75" Oval Capacitors
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCAPCOM
Manufacturer Part NoM614A30161
Newark Part No.13M2556
Your Part Number
Technical Datasheet
577 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.100 |
| 10+ | $2.720 |
| 25+ | $2.470 |
| 50+ | $2.400 |
| 100+ | $2.320 |
| 500+ | $2.010 |
Price for:Each
Minimum: 1
Multiple: 1
$3.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAPCOM
Manufacturer Part NoM614A30161
Newark Part No.13M2556
Technical Datasheet
Accessory TypeWraparound Mounting Bracket
Clip Diameter-
Product Range-
SVHCNo SVHC (19-Jan-2021)
Product Overview
The M614A30161 is a Wraparound Mounting Bracket for use with 1.75-inch base (GEs C case) oval capacitors.
Applications
Industrial
Technical Specifications
Accessory Type
Wraparound Mounting Bracket
Product Range
-
Clip Diameter
-
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate