Print Page
97F8254
Motor Run Capacitor, Metallized PP, Can, 25 µF, ± 6%, Panel Mount, 600 V
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCAPCOM
Manufacturer Part No97F8254
Newark Part No.50F1864
Product RangeGEM III 97F8200 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 25+ | $30.020 |
| 50+ | $29.060 |
| 100+ | $28.080 |
Price for:Each
Minimum: 25
Multiple: 24
$750.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAPCOM
Manufacturer Part No97F8254
Newark Part No.50F1864
Product RangeGEM III 97F8200 Series
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageCan
Capacitance25µF
Capacitance Tolerance± 6%
Capacitor MountingPanel Mount
Voltage(AC)600V
Capacitor TerminalsQuick Connect
Lead Spacing20.57mm
dv/dt Rating-
Product Diameter44.45mm
Product Height120.65mm
Product RangeGEM III 97F8200 Series
Operating Temperature Min-40°C
Operating Temperature Max70°C
SVHCTo Be Advised
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
25µF
Capacitor Mounting
Panel Mount
Capacitor Terminals
Quick Connect
dv/dt Rating
-
Product Height
120.65mm
Operating Temperature Min
-40°C
SVHC
To Be Advised
Capacitor Case / Package
Can
Capacitance Tolerance
± 6%
Voltage(AC)
600V
Lead Spacing
20.57mm
Product Diameter
44.45mm
Product Range
GEM III 97F8200 Series
Operating Temperature Max
70°C
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate