Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGENERAL TOOLS
Manufacturer Part No80560
Newark Part No.88T7533
Your Part Number
Technical Datasheet
9 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $21.880 |
Price for:Each
Minimum: 1
Multiple: 1
$21.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGENERAL TOOLS
Manufacturer Part No80560
Newark Part No.88T7533
Technical Datasheet
Length33"
Shaft Diameter1.5"
Handle TypeTelescopic
Product Range-
SVHCTo Be Advised
Product Overview
The 80560 is a telescoping lighted rectangular Inspection Mirror enables inspection of dark, inaccessible areas. Not only is the mirror telescoping and lighted, it also features a 360° swivel double ball joint for extra viewing capabilities. The fully polished, shatter-resistant glass mirror sits on a 360° swivel, double ball joint for accurate positioning and infinite angle adjustments. It is ideal for toolmakers, machinists, inspectors and mechanics.
- 2 Extra bright LED lights facilitate the inspection of hard-to-see and hard-to-reach areas
- Easily peer into the dark crevices of work space in search of leaks, breaks or lost tools
- Non-slip cushion grip
- Two CR2032 Lithium-ion batteries power source (included)
Applications
Maintenance & Repair
Technical Specifications
Length
33"
Handle Type
Telescopic
SVHC
To Be Advised
Shaft Diameter
1.5"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate