Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGENERAL DEVICES
Manufacturer Part NoLBS-12-16
Newark Part No.51F4089
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 10+ | $191.100 |
| 25+ | $178.510 |
| 50+ | $170.360 |
Price for:Pack of 2
Minimum: 10
Multiple: 1
$1,911.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGENERAL DEVICES
Manufacturer Part NoLBS-12-16
Newark Part No.51F4089
Technical Datasheet
Slide TypeTelescoping
Length16"
Extended Length17"
Bearing StyleBall
Carrying Capacity160lb
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The LBS-12-16 is a full extension Ball Bearing Slide with clear zinc commercial plating finish. This LBS-12 consists of one set of two non-handed slides.
- Does not disconnect
- Grease applied to ball bearing slide has a temperature range of -45°F to 350°F
Applications
Industrial
Technical Specifications
Slide Type
Telescoping
Extended Length
17"
Carrying Capacity
160lb
SVHC
No SVHC (25-Jun-2025)
Length
16"
Bearing Style
Ball
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate