Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGENERAL DEVICES
Manufacturer Part NoLBS-11-12
Newark Part No.97F3122
Product RangeLBS Series Ball Bearing Slide
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 10+ | $127.810 |
| 25+ | $114.850 |
| 50+ | $109.490 |
Price for:Pack of 2
Minimum: 10
Multiple: 1
$1,278.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGENERAL DEVICES
Manufacturer Part NoLBS-11-12
Newark Part No.97F3122
Product RangeLBS Series Ball Bearing Slide
Technical Datasheet
Slide TypeTelescoping
Length533.4mm
Extended Length9"
Bearing StyleBall
Carrying Capacity140lb
Product RangeLBS Series Ball Bearing Slide
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Slide Type
Telescoping
Extended Length
9"
Carrying Capacity
140lb
SVHC
No SVHC (25-Jun-2025)
Length
533.4mm
Bearing Style
Ball
Product Range
LBS Series Ball Bearing Slide
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate