Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGENERAL DEVICES
Manufacturer Part NoD-6064-19X20Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.16C2026
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 5+ | $592.640 |
Price for:Each
Minimum: 5
Multiple: 5
$2,963.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGENERAL DEVICES
Manufacturer Part NoD-6064-19X20Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.16C2026
Technical Datasheet
Rack U Height-
External Width - Metric483mm
External Depth - Metric506mm
For Use WithVent Rack Cabinets
External Width - Imperial19"
External Depth - Imperial19.94"
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Rack U Height
-
External Depth - Metric
506mm
External Width - Imperial
19"
Product Range
-
External Width - Metric
483mm
For Use With
Vent Rack Cabinets
External Depth - Imperial
19.94"
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
