Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGENERAL DEVICES
Manufacturer Part NoC-300-S-210
Newark Part No.93B7107
Your Part Number
Technical Datasheet
7 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $219.780 |
| 5+ | $178.200 |
| 10+ | $156.570 |
| 25+ | $125.450 |
| 50+ | $106.730 |
| 100+ | $95.720 |
Price for:Pack of 2
Minimum: 1
Multiple: 1
$219.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGENERAL DEVICES
Manufacturer Part NoC-300-S-210
Newark Part No.93B7107
Technical Datasheet
Slide TypeNon Pivot
Length10"
Extended Length11"
Bearing StyleSolid
Carrying Capacity95lb
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The C-300-S-210 is a Non Pivot Slide with Poxylube® dry film lubricant finish. This slide is designed to lock-out in the extended position. Standard hardware package includes all the hardware necessary to mount Chassis Trak® slide.
- Chassis Trak® solid bearing slide is supplied with a quick disconnect feature
Applications
Industrial
Technical Specifications
Slide Type
Non Pivot
Extended Length
11"
Carrying Capacity
95lb
SVHC
No SVHC (25-Jun-2025)
Length
10"
Bearing Style
Solid
Product Range
-
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate