Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGENERAL DEVICES
Manufacturer Part NoC-300-D-124Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.93B6996
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 10+ | $296.180 |
Price for:Pack of 2
Minimum: 10
Multiple: 10
$2,961.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Slide Type
Pivot
Extended Length
25.55"
Carrying Capacity
85lb
SVHC
No SVHC (25-Jun-2025)
Length
24"
Bearing Style
Solid
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
