Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGENERAL DEVICES
Manufacturer Part NoC-230-S-114-AR
Newark Part No.96H7048
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 10+ | $460.680 |
| 25+ | $430.320 |
| 50+ | $410.680 |
Price for:Pack of 2
Minimum: 10
Multiple: 1
$4,606.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGENERAL DEVICES
Manufacturer Part NoC-230-S-114-AR
Newark Part No.96H7048
Technical Datasheet
Slide TypeNon Pivot
Length14"
Extended Length29m
Bearing StyleSolid
Carrying Capacity140lb
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Slide Type
Non Pivot
Extended Length
29m
Carrying Capacity
140lb
SVHC
No SVHC (25-Jun-2025)
Length
14"
Bearing Style
Solid
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate