Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGEMS SENSORS
Manufacturer Part NoMB222-VB33-L203
Newark Part No.06R2384
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $52.110 |
| 5+ | $47.280 |
| 10+ | $45.900 |
| 25+ | $44.980 |
| 50+ | $42.810 |
| 100+ | $38.450 |
| 250+ | $34.420 |
Price for:Each
Minimum: 1
Multiple: 1
$52.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerGEMS SENSORS
Manufacturer Part NoMB222-VB33-L203
Newark Part No.06R2384
Technical Datasheet
Orifice Size0.031"
Operating Pressure Max50psi
Supply Voltage Max12VDC
Connection Size1/8"
Operating Pressure Min0psi
Product Range-
SVHCTo Be Advised
Technical Specifications
Orifice Size
0.031"
Supply Voltage Max
12VDC
Operating Pressure Min
0psi
SVHC
To Be Advised
Operating Pressure Max
50psi
Connection Size
1/8"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate