Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGEMS SENSORS
Manufacturer Part NoB2211-V-VO-C111
Newark Part No.06R2366
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $82.230 |
| 5+ | $74.340 |
| 10+ | $73.200 |
| 25+ | $71.320 |
| 50+ | $67.560 |
| 100+ | $60.660 |
| 250+ | $54.600 |
Price for:Each
Minimum: 1
Multiple: 1
$82.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerGEMS SENSORS
Manufacturer Part NoB2211-V-VO-C111
Newark Part No.06R2366
Technical Datasheet
Orifice Size1/32"
Operating Pressure Max400psi
Supply Voltage Max120VAC
Connection Size1/8"
Product Range-
SVHCTo Be Advised
Technical Specifications
Orifice Size
1/32"
Supply Voltage Max
120VAC
Product Range
-
Operating Pressure Max
400psi
Connection Size
1/8"
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate