New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Tariff Updates & Resources
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Tariff Updates & Resources
                                                                          • Legislation and Environmental
                                                                            • FAQ's
                                                                              • Feedback
                                                                                • View All Help
                                                                              • Communities
                                                                              • element14
                                                                                Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                hacksterio
                                                                                Hackster is a community dedicated to learning hardware.
                                                                                • Back to Communities
                                                                                • element14
                                                                                  • Hackster.io
                                                                                  • Bill of Materials (BOM) Upload
                                                                                    • Tools
                                                                                    • Quick Buy
                                                                                      BOM Upload
                                                                                      Request a Quote
                                                                                      All Buying Tools
                                                                                      • Back to Tools
                                                                                      • Quick Buy
                                                                                        • BOM Upload
                                                                                          • Request a Quote
                                                                                            • All Buying Tools
                                                                                            • Offers
                                                                                              • Contact Us
                                                                                                • Help
                                                                                                  • New Deals
                                                                                                    1. Home
                                                                                                    2. Passive Components
                                                                                                    3. Capacitors
                                                                                                    4. Film Capacitors
                                                                                                    5. Power Film Capacitors
                                                                                                    Print Page

                                                                                                    A28F5688S

                                                                                                    Power Film Capacitor, Film / Foil PP, Can, 2 µF, ± 10%, Snubber, Panel Mount

                                                                                                    GE
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    GE A28F5688S
                                                                                                    ManufacturerGE
                                                                                                    Manufacturer Part NoA28F5688S
                                                                                                    Newark Part No.72R4545
                                                                                                    Product RangeA28F5000 Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 14 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    25+$185.930
                                                                                                    Price for:Each
                                                                                                    Minimum: 216
                                                                                                    Multiple: 27
                                                                                                    $40,160.88
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    GE
                                                                                                    ManufacturerGE
                                                                                                    Manufacturer Part NoA28F5688S
                                                                                                    Newark Part No.72R4545
                                                                                                    Product RangeA28F5000 Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Dielectric TypeFilm / Foil PP
                                                                                                    Capacitor Case / PackageCan
                                                                                                    Capacitance2µF
                                                                                                    Capacitance Tolerance± 10%
                                                                                                    Typical ApplicationsSnubber
                                                                                                    Capacitor MountingPanel Mount
                                                                                                    Voltage(AC)-
                                                                                                    Voltage(DC)2kV
                                                                                                    Humidity Rating-
                                                                                                    Capacitor TerminalsSolder Lug
                                                                                                    Lead Spacing-
                                                                                                    dv/dt Rating-
                                                                                                    Peak Current-
                                                                                                    RMS Current (Irms)-
                                                                                                    ESR-
                                                                                                    Product Diameter-
                                                                                                    Product Length73.91mm
                                                                                                    Product Width48.51mm
                                                                                                    Product Height4.25mm
                                                                                                    Ripple Current-
                                                                                                    Output (kvar)-
                                                                                                    Product RangeA28F5000 Series
                                                                                                    Operating Temperature Min-40°C
                                                                                                    Operating Temperature Max70°C
                                                                                                    Qualification-
                                                                                                    SVHCTo Be Advised

                                                                                                    Technical Specifications

                                                                                                    Dielectric Type

                                                                                                    Film / Foil PP

                                                                                                    Capacitance

                                                                                                    2µF

                                                                                                    Typical Applications

                                                                                                    Snubber

                                                                                                    Voltage(AC)

                                                                                                    -

                                                                                                    Humidity Rating

                                                                                                    -

                                                                                                    Lead Spacing

                                                                                                    -

                                                                                                    Peak Current

                                                                                                    -

                                                                                                    ESR

                                                                                                    -

                                                                                                    Product Length

                                                                                                    73.91mm

                                                                                                    Product Height

                                                                                                    4.25mm

                                                                                                    Output (kvar)

                                                                                                    -

                                                                                                    Operating Temperature Min

                                                                                                    -40°C

                                                                                                    Qualification

                                                                                                    -

                                                                                                    Capacitor Case / Package

                                                                                                    Can

                                                                                                    Capacitance Tolerance

                                                                                                    ± 10%

                                                                                                    Capacitor Mounting

                                                                                                    Panel Mount

                                                                                                    Voltage(DC)

                                                                                                    2kV

                                                                                                    Capacitor Terminals

                                                                                                    Solder Lug

                                                                                                    dv/dt Rating

                                                                                                    -

                                                                                                    RMS Current (Irms)

                                                                                                    -

                                                                                                    Product Diameter

                                                                                                    -

                                                                                                    Product Width

                                                                                                    48.51mm

                                                                                                    Ripple Current

                                                                                                    -

                                                                                                    Product Range

                                                                                                    A28F5000 Series

                                                                                                    Operating Temperature Max

                                                                                                    70°C

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    4 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:To be advised
                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product
                                                                                                    Our Company
                                                                                                    About us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
                                                                                                    Social Media +

                                                                                                    Become a Newark Insider!

                                                                                                    LinkedIn
                                                                                                    Twitter
                                                                                                    Facebook
                                                                                                    Norton Secured
                                                                                                    BSI 9001
                                                                                                    AMEX
                                                                                                    Mastercard
                                                                                                    Visa
                                                                                                    Trade Account
                                                                                                    Terms of Use / Privacy Policy
                                                                                                    Terms of Use for API
                                                                                                    Legal and Copyright Notices
                                                                                                    Terms & Conditions
                                                                                                    Privacy Statement
                                                                                                    Sitemap
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.