Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGC ELECTRONICS
Manufacturer Part No45-543-BU
Newark Part No.50F6430
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerGC ELECTRONICS
Manufacturer Part No45-543-BU
Newark Part No.50F6430
Technical Datasheet
D Sub Connector AStandard D Sub
Convert From GenderReceptacle
Convert From Positions37Positions
D Sub Connector BStandard D Sub
Convert To GenderReceptacle
Convert To Positions37Positions
Product Range-
Contact Material-
Contact Plating-
SVHCTo Be Advised
Product Overview
The 45-543-BU is a yellow 37-way RS-232 Standard D-Sub to D-Sub Gender Changer with female to female connection.
- Low profile
Applications
Industrial, Computers & Computer Peripherals
Technical Specifications
D Sub Connector A
Standard D Sub
Convert From Positions
37Positions
Convert To Gender
Receptacle
Product Range
-
Contact Plating
-
Convert From Gender
Receptacle
D Sub Connector B
Standard D Sub
Convert To Positions
37Positions
Contact Material
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate