Gates & Inverters :
14 Products FoundView
Buyer
Engineer
Manufacturer
Logic Function
Logic Family / Base Number
Logic Type
No. of Elements
No. of Inputs
No. of Pins
IC Case / Package
Logic Case Style
Product Range
Logic IC Family
Supply Voltage Min
Supply Voltage Max
Logic IC Base Number
Schmitt Trigger Input
Output Current
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
NEXPERIA | Each (Supplied on Cut Tape) Cut Tape | 1+ $0.248 10+ $0.165 | AND Gate | - | - | Single | 2Inputs | 5Pins | SOT-353 | SOT-353 | 74HCT1G08 | 74HCT | 4.5V | 5.5V | - | Without Schmitt Trigger Input | 2mA | -40°C | 125°C | |||||
NEXPERIA | Each (Supplied on Cut Tape) Cut Tape | 1+ $0.248 10+ $0.165 | NOR Gate | - | - | Single | 2Inputs | 5Pins | SOT-353 | SOT-353 | 74HCT1G02 | 74HCT | 4.5V | 5.5V | - | Without Schmitt Trigger Input | 2mA | -40°C | 125°C | |||||
NEXPERIA | Each (Supplied on Cut Tape) Cut Tape | 1+ $0.193 10+ $0.131 | Inverter | - | - | Single | 1Inputs | 5Pins | SOT-353 | SOT-353 | 74HCT1G04 | 74HCT | 4.5V | 5.5V | - | Without Schmitt Trigger Input | 2mA | -40°C | 125°C | |||||
NEXPERIA | Each (Supplied on Cut Tape) Cut Tape | 1+ $0.270 10+ $0.175 25+ $0.154 50+ $0.143 100+ $0.131 More Pricing... | XOR (Exclusive OR) | - | - | Single | 2Inputs | 5Pins | SOT-353 | SOT-353 | 74HCT1G86 | 74HCT | 4.5V | 5.5V | - | Without Schmitt Trigger Input | 2mA | -40°C | 125°C | |||||
NEXPERIA | Each (Supplied on Cut Tape) Cut Tape | 1+ $0.227 10+ $0.157 | OR Gate | - | - | Single | 2Inputs | 5Pins | SOT-353 | SOT-353 | 74HCT1G32 | 74HCT | 4.5V | 5.5V | - | Without Schmitt Trigger Input | 2mA | -40°C | 125°C | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.103 10+ $0.054 25+ $0.046 50+ $0.042 100+ $0.038 More Pricing... | Inverter | - | - | Single | 1Inputs | 5Pins | SOT-23 | SOT-23 | 7S04 | 7ST | 4.5V | 5.5V | - | Without Schmitt Trigger Input | 2mA | -40°C | 85°C | ||||||
Each (Supplied on Full Reel) Full Reel | 3000+ $0.077 6000+ $0.075 12000+ $0.074 18000+ $0.072 30000+ $0.070 | NOR Gate | - | - | Single | 2Inputs | 5Pins | SOT-353 | SOT-353 | 74HCT1G02 | 74HCT | 4.5V | 5.5V | - | Without Schmitt Trigger Input | 2mA | -40°C | 125°C | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.228 10+ $0.149 | Inverter | 74HCT1G14 | Inverter Schmitt Trigger | Single | 1Inputs | 5Pins | SOT-353 | SOT-353 | 74HCT1G14 | 74HCT | 4.5V | 5.5V | 741G14 | With Schmitt Trigger Input | 2mA | -40°C | 125°C | ||||||
ONSEMI | Each (Supplied on Cut Tape) Cut Tape | 1+ $0.110 10+ $0.062 25+ $0.056 50+ $0.052 100+ $0.048 More Pricing... | AND Gate | - | - | Single | 2Inputs | 5Pins | SOT-23 | SOT-23 | 7S08 | 7ST | 4.5V | 5.5V | - | Without Schmitt Trigger Input | 2mA | -40°C | 85°C | |||||
Each (Supplied on Full Reel) Full Reel | 3000+ $0.046 6000+ $0.041 12000+ $0.038 18000+ $0.036 30000+ $0.033 | AND Gate | NC7S08 | AND Gate | Single | 2Inputs | 5Pins | SOT-23 | SOT-23 | 7S08 | 7ST | 4.5V | 5.5V | - | Without Schmitt Trigger Input | 2mA | -40°C | 85°C | ||||||
Each (Supplied on Full Reel) Full Reel | 3000+ $0.072 6000+ $0.070 12000+ $0.068 18000+ $0.067 30000+ $0.065 | OR Gate | - | - | Single | 2Inputs | 5Pins | SOT-353 | SOT-353 | 74HCT1G32 | 74HCT | 4.5V | 5.5V | - | Without Schmitt Trigger Input | 2mA | -40°C | 125°C | ||||||
Each (Supplied on Full Reel) Full Reel | 3000+ $0.051 6000+ $0.043 12000+ $0.039 18000+ $0.037 30000+ $0.033 | - | NC7S04 | Inverter | - | 1Inputs | 5Pins | SOT-23 | SOT-23 | - | NC7S | 4.5V | 5.5V | 7404 | - | 2mA | -40°C | 85°C | ||||||
Each (Supplied on Full Reel) Full Reel | 3000+ $0.165 6000+ $0.162 | - | NC7S86 | XOR Gate | - | 2Inputs | 5Pins | SOT-23 | SOT-23 | - | NC7S | 4.5V | 5.5V | 7486 | - | 2mA | -40°C | 85°C | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1000+ $0.040 | Inverter | NC7S04 | Inverter | Single | 1Inputs | 5Pins | SC-70 | SC-70 | 7S04 | 7ST | 4.5V | 5.5V | 7404 | Without Schmitt Trigger Input | 2mA | -40°C | 85°C | ||||||